Samsung Electro-MechanicsCL10A225KA5LNNCCapacitor Ceramic Multilayer

Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0603 85°C T/R

This CL10A225KA5LNNC multilayer ceramic capacitor from Samsung Electro-Mechanics offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.5 mm tall and 0.8 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 10%.

Total In Stock: 195,813 parts

Regional Inventory: 151,813

    Total$56.93Price for 2070

    151,813 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      2070
      Maximum Of:
      151813
      Country Of origin:
      China
         
      • Price: $0.0275
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 151,813 parts
      • Price: $0.0275
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 44,000 parts
      • Price: $0.0418