Samsung Electro-MechanicsCL10A226KQ8NRNECapacitor Ceramic Multilayer
Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this CL10A226KQ8NRNE multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 22uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.
EDA / CAD Models |