Samsung Electro-MechanicsCL10B104KA8NNNCCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
25VDC | |
Low | |
X7R | |
Standard | |
Yes | |
High Dielectric Constant | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0065 | |
N/R | |
±0.1 | |
±0.1 | |
±0.1 | |
N/R |
Due to the use of different ceramic dielectric materials used in this CL10B104KA8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.1uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.
EDA / CAD Models |