Reduced Price

Samsung Electro-MechanicsCL10B104KO85PNCCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 OMD-CAP 125°C T/R Automotive AEC-Q200

Since this CL10B104KO85PNC multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.1uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.

955,375 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      955375
      Country Of origin:
      South Korea
         
      • Price: $0.0135
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 955,375 parts
      • Price: $0.0135