Reduced Price

Samsung Electro-MechanicsCL10B153KB85PNCCapacitor Ceramic Multilayer

Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0603 OMD-CAP 125°C T/R Automotive AEC-Q200

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CL10B153KB85PNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.015uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.

Total In Stock: 368,900 parts

Regional Inventory: 900

    Total$0.00Price for 1

    900 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1217+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      900
      Country Of origin:
      South Korea
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1217+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 900 parts
      • Price: $0.0017
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2342+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 368,000 parts
      • Price: $0.0171