Samsung Electro-MechanicsCL10B224KA8VPNCCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532240020 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0603 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532240020 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |