50% Off

Samsung Electro-MechanicsCL10B751KB8NNNCCapacitor Ceramic Multilayer

Cap Ceramic 750pF 50V X7R 10% Pad SMD 0603 125°C T/R

You can use multiple capacitors of different parameters choosing this CL10B751KB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 750pF. It has a tolerance of 10%.

146,540 parts: Ships tomorrow

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      146540
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 146,540 parts
      • Price: $0.0160