Top Purchased
Samsung Electro-MechanicsCL10C250JB8NNNCCapacitor Ceramic Multilayer
Cap Ceramic 25pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
25pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0046 | |
N/R |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CL10C250JB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 25pF.
EDA / CAD Models |