50% Off

Samsung Electro-MechanicsCL10C271JB8NNNDCapacitor Ceramic Multilayer

Cap Ceramic 270pF 50V C0G 5% Pad SMD 0603 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CL10C271JB8NNND multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 270pF. It has a tolerance of 5%.

75 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1131+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      75
      Country Of origin:
      Philippines
         
      • Price: $0.0009
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1131+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Philippines
      • In Stock: 75 parts
      • Price: $0.0009