Samsung Electro-MechanicsCL10C2R7CB8NNNCCapacitor Ceramic Multilayer

Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CL10C2R7CB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 2.7pF.

895 parts: Ships today

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      895
      Country Of origin:
      China
         
      • Price: $0.0046
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 895 parts
      • Price: $0.0046