Samsung Electro-MechanicsCL10C360JB8NNNCCapacitor Ceramic Multilayer

Cap Ceramic 36pF 50V C0G 5% Pad SMD 0603 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CL10C360JB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. Its capacitance value is 36pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

251 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      251
      Country Of origin:
      China
         
      • Price: $0.0101
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 251 parts
      • Price: $0.0101