Diotec Semiconductor AGCL20M35Current Regulator Diodes
Current Regulator Diode 90V 23mA 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 2.7 |
Package Length | 4.6 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |