Diotec Semiconductor AGCL20M45Current Regulator Diodes
Diode Current Reg. 90V 23mA 1000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
45 | |
4.5 | |
23 | |
1000 | |
-50 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 3.7 |
Package Length | 5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |