Samsung Electro-MechanicsCL21A475KPCLNNCCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
10VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.85 | |
N/A | |
N/R |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CL21A475KPCLNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 4.7uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 10%.
EDA / CAD Models |