50% Off
Samsung Electro-MechanicsCL21A475KQCLNNCCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.85 | |
N/A | |
N/R |
This CL21A475KQCLNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 4.7uF.
EDA / CAD Models |