Samsung Electro-MechanicsCL21B105KAFNNNFCapacitor Ceramic Multilayer

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R

This CL21B105KAFNNNF multilayer ceramic capacitor from Samsung Electro-Mechanics has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%.

76,783 parts: Ships today

    Total$100.00Price for 9174

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      9174
      Maximum Of:
      76783
      Country Of origin:
      China
         
      • Price: $0.0109
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 76,783 parts
      • Price: $0.0109