Samsung Electro-MechanicsCL21B222KB6WPNCCapacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0805 OMD-CAP 125°C Automotive AEC-Q200 T/R

This CL21B222KB6WPNC multilayer ceramic capacitor from Samsung Electro-Mechanics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.0022uF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

26 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      26
      Country Of origin:
      South Korea
         
      • Price: $0.0072
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 26 parts
      • Price: $0.0072