Samsung Electro-MechanicsCL21B225KAFNFNECapacitor Ceramic Multilayer

Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 125°C T/R

This CL21B225KAFNFNE multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF.

Total In Stock: 1,306,012 parts

Regional Inventory: 32,012

    Total$35.56Price for 3521

    32,012 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2036+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      3521
      Maximum Of:
      32012
      Country Of origin:
      China
         
      • Price: $0.0101
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2036+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 32,012 parts
      • Price: $0.0101
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2437+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,274,000 parts
      • Price: $0.0322