Samsung ElectronicsCL21B474KAFNNNECapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |