50% Off

Samsung Electro-MechanicsCL21C331JCANNNCCapacitor Ceramic Multilayer

Cap Ceramic 330pF 100V C0G 5% Pad SMD 0805 125°C T/R

You can use multiple capacitors of different parameters choosing this CL21C331JCANNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 330pF. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep. It has a tolerance of 5%.

2 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1730+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Philippines
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1730+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Philippines
      • In Stock: 2 parts
      • Price: $0.0007