Samsung Electro-MechanicsCL21C472JAFNNNECapacitor Ceramic Multilayer
Cap Ceramic 0.0047uF 25V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.0047uF | |
5% | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
1.25 | |
0.0167 | |
N/R |
Get more with less with Samsung Electro-Mechanics' CL21C472JAFNNNE multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 0.0047uF.
EDA / CAD Models |