Samsung Electro-MechanicsCL31B103KHFNNNECapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1206 125°C T/R

Since this CL31B103KHFNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF.

137,000 parts: Ships today

    Total$128.20Price for 2907

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      2907
      Maximum Of:
      137000
      Country Of origin:
      China
         
      • Price: $0.0441
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 137,000 parts
      • Price: $0.0441