Samsung Electro-MechanicsCL31B106KPHVPNECapacitor Ceramic Multilayer
Cap Ceramic 10uF 10V X7R 10% Pad SMD 1206 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532240020 | |
Automotive | Yes |
PPAP | Unknown |
10uF | |
10% | |
10VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
1.6 | |
0.055 | |
N/R |
EDA / CAD Models |