Reduced Price

Samsung Electro-MechanicsCL31B222KGFNNNFCapacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 500V X7R 10% Pad SMD 1206 125°C T/R

Due to the use of different ceramic dielectric materials used in this CL31B222KGFNNNF multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.0022uF.

6,850 parts: Ships today

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1132+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      6850
      Country Of origin:
      South Korea
         
      • Price: $0.0158
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1132+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 6,850 parts
      • Price: $0.0158