Reduced Price
Samsung Electro-MechanicsCL31C220JHFNNNECapacitor Ceramic Multilayer
Cap Ceramic 22pF 630V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
22pF | |
5% | |
630VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1.25 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.25 |
Do you need a capacitor with high stability and low losses? Then this CL31C220JHFNNNE multilayer ceramic capacitor from Samsung Electro-Mechanics is the solution you are looking for! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 22pF. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 5%.
EDA / CAD Models |