Reduced Price
Samsung Electro-MechanicsCL31C3R3CBCNNNCCapacitor Ceramic Multilayer
Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
3.3pF | |
0.25pF | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
0.85 | |
N/A | |
N/R |
This CL31C3R3CBCNNNC multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 3.3pF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.
EDA / CAD Models |