Reduced Price
Samsung Electro-MechanicsCL31F225ZOCNNNCCapacitor Ceramic Multilayer
Cap Ceramic 2.2uF 16V Y5V -20% to 80% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
2.2uF | |
-20% to 80% | |
16VDC | |
Y5V | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
7 | |
3.2 X 1.6 X 0.85 | |
1206 | |
-30 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.85 | |
±0.15 | |
±0.15 | |
±0.15 |
Use its standard classification system to find out what this CL31F225ZOCNNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can do for you! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 2.2uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.
EDA / CAD Models |