50% Off

Samsung Electro-MechanicsCL31F334ZBCNNNCCapacitor Ceramic Multilayer

Cap Ceramic 0.33uF 50V Y5V -20% to 80% Pad SMD 1206 85°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CL31F334ZBCNNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.33uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.

5,793 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      5793
      Country Of origin:
      Philippines
         
      • Price: $0.0072
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 5,793 parts
      • Price: $0.0072