Samsung Electro-MechanicsCL32B106KBJNNWECapacitor Ceramic Multilayer

Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R

Total In Stock: 269,002 parts

Regional Inventory: 196,002

    Total$0.17Price for 1

    196,002 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $0.1722
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.1722
    • (1000)

      Ships today

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 196,000 parts
      • Price: $0.1119
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2433+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 73,000 parts
      • Price: $0.1432