EU RoHS | Compliant with Exemption |
ECCN (US) | 5A992 |
Part Status | Active |
HTS | 8517.62.00.90 |
Product Category | Transceiver |
Modulation Technique | FSK |
Maximum Data Rate | 115.2Kbps |
Maximum RF Operating Frequency Range (MHz) | 860 to 940 |
Maximum RF Operating Frequency (MHz) | 928 |
Operating Band Frequency (MHz) | 902 to 928 |
Minimum Operating Supply Voltage | 7VDC |
Maximum Operating Supply Voltage | 18VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Each |