Microchip TechnologyCL525N3-GLED Drivers
LED Driver 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
EDA / CAD Models |