Intel CL8066202302204S R2DW Microprocessors - MPUs
MPU Core™ i7-6822EQ Processor RISC 64bit 14nm 2GHz 1440-Pin FCBGA Tray
Product Technical Specifications
Compliant | |
5A992.c | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Core™ i7-6822EQ Processor | |
RISC | |
64 | |
2000 | |
100 | |
Tray | |
Mounting | Surface Mount |
Package Width | 28 mm |
Package Length | 42 mm |
PCB changed | 1440 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1440 | |
Lead Shape | Ball |
