IntelCL8066202399804S R2E0Microprocessors - MPUs
MPU Xeon® Processor E3-1505L RISC 64bit 14nm 2GHz 1440-Pin FCBGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Xeon® Processor E3-1505L | |
RISC | |
Xeon | |
4 | |
64 | |
2000 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
100 | |
Tray | |
Mounting | Surface Mount |
Package Width | 28 mm |
Package Length | 42 mm |
PCB changed | 1440 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1440 | |
Lead Shape | Ball |