EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 500 |
Maximum Rate of Rise of On-State Current (A/us) | 500 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Gate Trigger Current (mA) | 30 |
Surge Current Rating (A) | 325 |
Maximum Holding Current (mA) | 60 |
Repetitive Peak Reverse Voltage (V) | 1200 |
Peak On-State Voltage (V) | 1.59@60A |
Repetitive Peak Forward Blocking Voltage (V) | 1200 |
Rated Average On-State Current (A) | 30 |
RMS On-State Current (A) | 47 |
Repetitive Peak Off-State Current (mA) | 0.01 |
Maximum Latching Current (mA) | 90 |
Peak Gate Power Dissipation (W) | 10 |
Average Gate Power Dissipation (W) | 0.5 |
Circuit Fusing Consideration (A²S) | 450 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.4(Max) |
Package Length | 10.41(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Pin Count | 3 |
Lead Shape | Gull-wing |