LittelfuseCLA50E1200HBSilicon Controlled Rectifiers - SCRs
Thyristor SCR 1.2KV 590A 3-Pin(3+Tab) TO-247AD
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1000 | |
500 | |
1.5 | |
50 | |
590 | |
100 | |
1200 | |
1200 | |
50 | |
0.05 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 | |
Lead Shape | Through Hole |