EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | High Performance Amplifier |
Manufacturer Type | High Performance Amplifier |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 0.1(Typ)@5V |
Minimum Single Supply Voltage (V) | 4 |
Typical Single Supply Voltage (V) | 5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±2 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 0.1(Typ)@5V |
Typical Input Bias Current (uA) | 28@5V |
Maximum Input Bias Current (uA) | 60@±5V |
Maximum Supply Current (mA) | 12.5(Typ)@5V |
Typical Output Current (mA) | 125@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 160@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 0.6@5V |
Typical Voltage Gain (dB) | 80 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 4.2@5V |
Minimum PSRR (dB) | 83(Typ) |
Minimum CMRR (dB) | 94(Typ) |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 965 |
Typical Settling Time (ns) | 12 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |