MaxLinear, IncCLC1003IST5XOperational Amplifiers - Op Amps
Op Amp Single High Performance Amplifier R-R I/O ±6V/12V 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
High Performance Amplifier | |
High Performance Amplifier | |
1 | |
Rail to Rail Input/Output | |
1@±5V | |
2.5 | |
3 | |
12 | |
±1.25 | |
±5 | |
±6 | |
0.7@±5V | |
2.6@±5V | |
2.75@±5V | |
80@±5V | |
Single|Dual | |
12@±5V | |
5.3@±5V | |
115 | |
82 | |
70 | |
70 to 71 | |
55 | |
80 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |