Central SemiconductorCLL5258B TR PBFREEZener
Zener Diode Single 36V 5% 70Ohm 500mW 2-Pin SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.40 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
36 | |
5% | |
1.25 | |
500 | |
3.4 | |
0.1 | |
70 | |
-65 | |
200 | |
0.093%/°C(Max) | |
Tape and Reel | |
Diameter | 1.7(Max) |
Mounting | Surface Mount |
Package Length | 3.71(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-80 |
2 | |
Lead Shape | No Lead |