Samsung Electro-MechanicsCLL5X474MR3NLNCCapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 4V X6S 20% Pad SMD 0204 105°C T/R
Compliant | |
NLR | |
Active | |
CLL5X474MR3NLNC | |
Automotive | No |
PPAP | No |
0.47uF | |
20% | |
4VDC | |
X6S | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
12 | |
0.52 X 1 X 0.3 | |
0204 | |
-55 | |
105 | |
Tape and Reel | |
N/R | |
0.52 | |
1 | |
0.3 | |
N/A | |
N/R |
EDA / CAD Models |