SamtecCLP-115-02-F-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
30 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3.4/Contact | |
280VAC|395VDC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
19.48 | |
4.31 | |
2.29 | |
TIGER CLAW™ | |
Surface Mount |
Mount this socket strip CLP-115-02-F-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 340 VDC|240VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.48 mm long, 2.29 mm tall and 4.32 mm deep. CLP-115-02-F-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |