Texas InstrumentsCLVC16T245MDGGEPLevel Translators

Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP Tube

Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' CLVC16T245MDGGEP level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Total In Stock: 82 parts

Regional Inventory: 2

    Total$15.72Price for 1

    2 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1949+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2 parts
      • Price: $15.72
    • (40)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 80 parts
      • Price: $14.634