Cornell Dubilier ElectronicsCM04CD100DO3Capacitor Mica
Cap Mica 10pF 500V 0.5pF( 9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
CM04CD100DO3 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Think of Cornell Dubilier's CM04CD100DO3 silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. The CM04CD100DO3 silver mica capacitor has a radial termination style. Its capacitance value is 10pF.