Top Searched
Cornell Dubilier ElectronicsCM04FD101JO3Capacitor Mica
Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100pF | |
5% | |
500VDC | |
Radial | |
3.6 | |
9.4 X 5.1 X 8.9 | |
-55 | |
125 | |
Tape and Reel | |
9.4(Max) | |
5.1(Max) | |
8.9(Max) | |
0.4 | |
8.9(Max) | |
Through Hole |
Cornell Dubilier's CM04FD101JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. Its capacitance value is 100pF. The CM04FD101JO3 silver mica capacitor has a radial termination style. This product is 9.4(Max) mm long, 8.9(Max) mm tall and 5.1(Max) mm deep. It has a tolerance of 5%.