Cornell Dubilier ElectronicsCM05FD101JO3Capacitor Mica
Cap Mica 100pF 500V 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This CM05FD101JO3 silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.7(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep. The CM05FD101JO3 silver mica capacitor has a radial termination style. Its capacitance value is 100pF.