BeldenCM 06 EA 14S-61 SConnector Circular

Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port

The CM 06 EA 14S-61 S connector from Belden is the best way to connect any inputs you need for your application. It has a receptacle type gender. This female connector has 7 contacts that are plated with silver. Its shell size is 14S-61. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 78 mm long with a diameter of 28.6 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 90 °C.

A datasheet is only available for this product at this time.