Top Searched
Cornell Dubilier ElectronicsCM07FD822JO3Capacitor Mica
Cap Mica 0.0082uF 500V 5% (20.1 X 8.1 X 22.4mm) Radial 11.1mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.0082uF | |
5% | |
500VDC | |
Radial | |
11.1 | |
20.1 X 8.1 X 22.4 | |
-55 | |
125 | |
Tape and Reel | |
20.1(Max) | |
8.1(Max) | |
22.4(Max) | |
1 | |
22.4(Max) | |
Through Hole |
With this CM07FD822JO3 silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 20.1(Max) mm long, 22.4(Max) mm tall and 8.1(Max) mm deep. Its capacitance value is 0.0082uF. The CM07FD822JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 1 mm and a pitch of 11.1 mm.