C&KCM102J3RS205QA8Switch Rocker

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 248.57VA Bulk

Safely turn on and off designs with this CM102J3RS205QA8 rocker switch from C&K Components. This device has a maximum current rating of 16 A @ 125VAC@(CSA/UL). It has a SPST configuration. This rocker switch panel has an operating temperature range of -20 °C to 80 °C. The CM102J3RS205QA8 rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 33 mm long, 35.55 mm tall and 14 mm deep.

Import TariffMay apply to this part

25 parts: Ships today

    Total$0.09Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 25 parts
      • Price: $0.0868