C&KCM107J12S205QASwitch Rocker

Switch Rocker ON OFF Mom SPDT Quick Connect Curved Rocker 16A 250VAC 248.57VA Bulk

Do you need a safe way to turn off and on your device? Use this CM107J12S205QA rocker switch from C&K Components for a sleek look. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 125VAC@(CSA/UL). This rocker switch panel has a minimum operating temperature of -20 °C and a maximum of 80 °C. The CM107J12S205QA rocker switch panel has a quick connect termination style. This product is 33 mm long, 35.55 mm tall and 14 mm deep. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part if shipping to the United States

966 parts: Ships today

    Total$100.04Price for 344

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 966 parts
      • Price: $0.2908