SOURIAUCM10SS10MQConnector Contact
Contact SKT 20 Size Solder ST Thru-Hole 18AWG Bulk
Compliant with Exemption | |
EAR99 | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Make the perfect wired connection with this CM10SS10MQ connector contact from Souriau, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 7 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. Its wire is 18 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.