onsemiCM1213A-04S7ESD Suppressors

ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SC-70 T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this diode array CM1213A-04S7 ESD protection device from ON Semiconductor for superior protection. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This device's maximum clamping voltage is 10 V. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 1.2 pF.

Import TariffMay apply to this part

2 parts: Ships today

This item has been discontinued

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.1479
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2125+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.1479